New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Emergency Stop Switches / E Stop
                      Print Page

                      XB6AS9345B

                      Emergency Stop Switch, DPST-1NO, SPST-NC, Push-Key Release, Quick Connect, 3 A, 240 V

                      SCHNEIDER ELECTRIC XB6AS9345B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXB6AS9345B
                      Newark Part No.17C6995
                      Product RangeXB6 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXB6AS9345B
                      Newark Part No.17C6995
                      Product RangeXB6 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-1NO, SPST-NC
                      Switch OperationPush-Key Release
                      Switch TerminalsQuick Connect
                      Contact Current Max3A
                      Contact Voltage AC Nom240V
                      Contact Voltage DC Nom-
                      Pushbutton Actuator StyleMushroom
                      IP Rating-
                      Product RangeXB6 Series
                      SVHCTo Be Advised

                      Product Overview

                      The XB6 series Ø16mm Pushbutton with circular, square or rectangular heads. It features solder tab connections compatible with Faston connection for contact function or pins for printed circuit board connection. This compact harmony Ø16mm range is specifically designed for applications where the surface area is restricted. This range combines simplicity of setup and flexibility. The IP65 degree of protection enables it to be used in all types of applications.

                      • Pushbuttons with spring return
                      • 2/3-position Selector switches and key switches
                      • Mushroom head pushbuttons
                      • Emergency stops

                      Applications

                      Industrial, Automotive, Sensing & Instrumentation, Security, Medical

                      Technical Specifications

                      Contact Configuration

                      DPST-1NO, SPST-NC

                      Switch Terminals

                      Quick Connect

                      Contact Voltage AC Nom

                      240V

                      Pushbutton Actuator Style

                      Mushroom

                      Product Range

                      XB6 Series

                      Switch Operation

                      Push-Key Release

                      Contact Current Max

                      3A

                      Contact Voltage DC Nom

                      -

                      IP Rating

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.