You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XPSATR3953C
Safety Relay, 24 VDC, 6PST-NO, XPSATR series, DIN Rail, 3 A, Spring Clamp
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XPSATR3953C
- Newark Part No.:
- 67X3875
- Product Range
- XPSATR series
- Technical Datasheet:
- XPSATR3953C Datasheet
Product Range Selector (XPSATR series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VDC
- :
- 6PST-NO
- :
- XPSATR series
- :
- DIN Rail
- :
- 3A
- :
- Spring Clamp
- :
- -
- :
- 24V
- :
- -
- :
- IP20, IP40
- :
- CSA, UL
Technical Documents (3)
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | $762.60 | |
5+ | $689.36 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.