Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $109.540 |
10+ | $88.420 |
25+ | $87.260 |
Price for:Each
Minimum: 1
Multiple: 1
$109.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-120
Newark Part No.59M4857
Technical Datasheet
Rack U Height1U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric44.45mm
External Width - Metric482.6mm
External Depth - Metric220mm
External Height - Imperial1.75"
External Width - Imperial19"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
482.6mm
External Height - Imperial
1.75"
External Depth - Imperial
8.66"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Height - Metric
44.45mm
External Depth - Metric
220mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Alternatives for 20860-120
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate