New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. Fuses & Fuse Accessories
                                                                                                  4. Fuse Assortments
                                                                                                  Print Page

                                                                                                  0034.9871

                                                                                                  Fuse Kit, Quick Acting, Time Lag, Ceramic, Miniature, SP 5x20mm / SPT 5x20mm, 800mA to 10A

                                                                                                  SCHURTER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCHURTER 0034.9871
                                                                                                  ManufacturerSCHURTER
                                                                                                  Manufacturer Part No0034.9871
                                                                                                  Newark Part No.23C6199
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$355.940
                                                                                                  10+$343.980
                                                                                                  25+$329.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $355.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SCHURTER
                                                                                                  ManufacturerSCHURTER
                                                                                                  Manufacturer Part No0034.9871
                                                                                                  Newark Part No.23C6199
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents10 Each of 9 Types SPT 5 x 20 and 9 Types SP 5 x 20 Miniature Fuse-Links
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 0034.9871 from Schurter is a miniature FSF 5X20 fuse kit for quick sampling of customers and engineering design support. The fuse kit includes 18 fuse links out of which 9 fuse links are of SP 5x20 and 9 fuse links are of SPT 5x20 fuses types. It is used in primary protection in equipment.

                                                                                                  • IEC standard, non resettable fuses, quick-acting F (SP 5x20), time-lag T (SPT 5x20) characteristic
                                                                                                  • High breaking capacity, ceramic tube & nickel-plated copper alloy endcaps
                                                                                                  • UL 248-14, CSA C22.2 No. 248.14, IEC 60127-2/1 (SP 5x20) and IEC 60127-2/5 (SPT 5x20) standards
                                                                                                  • UL file number E41599, VDE number 40009397 (SP 5x20), VDE number 40014395 (SP 5x20) certified
                                                                                                  • 250VAC rated voltage (SP-5x20), 250VAC, 300VDC rated voltage (SPT-5x20), 0.5 to 16A rated current
                                                                                                  • Breaking capacity range from 500A to 1500A
                                                                                                  • Admissible ambient air temperature range from -55°C to 125°C
                                                                                                  • Storage conditions 0°C to 60°C, maximum 70% r.h
                                                                                                  • 55/125/21 according to IEC 60068-1 climatic category

                                                                                                  Applications

                                                                                                  Safety

                                                                                                  Contents

                                                                                                  Fuse-links of SP 5x20 fuse type 0001.1003 (ten each ), 0001.1004 (ten each ), 0001.1006 (ten each ), 0001.1007 (ten each ), 0001.1008 (ten each ), 0001.1009 (ten each ), 0001.1011 (ten each ), 0001.1012 (ten each ), 0001.1014 (ten each ) and fuse-links of SPT 5x20 fuse type 0001.2504 (ten each ), 0001.2504 (ten each ), 0001.2506 (ten each ), 0001.2507 (ten each ), 0001.2508 (ten each ), 0001.2509 (ten each ), 0001.2511 (ten each ), 0001.2512 (ten each ), 0001.2514 (ten each ).

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  10 Each of 9 Types SPT 5 x 20 and 9 Types SP 5 x 20 Miniature Fuse-Links

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.