Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 25+ | $18.760 |
Price for:Each
Minimum: 40
Multiple: 40
$750.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2041
Newark Part No.59T4120
Technical Datasheet
Connector Type AIEC 60320 C19
Connector to ConnectorIEC 320 C19 to NEMA 5-15P
Connector Type BNEMA 5-15P
Cable Length - Metric2m
Current Rating16A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.56ft
SVHCLead
Product Overview
The 6051.2041 is a 2m SJT US Mains Power Cord with straight V-lock C19 IEC appliance connector. It is suitable for appliances with protection class-1 according to IEC 61140. It is made of black PVC housing. It offers NEMA-5-15P standard and 3 x 14AWG conductors.
- With V-lock interlocking system
- Molded terminal
- -25 to 70°C Allowable temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
IEC 60320 C19
Connector Type B
NEMA 5-15P
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
6.56ft
Connector to Connector
IEC 320 C19 to NEMA 5-15P
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
