Print Page
SD-7201GCPE1Q
Push-to-Exit Plates, Single Gang, Push Button Switch
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.510 |
Price for:Each
Minimum: 1
Multiple: 1
$34.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSD-7201GCPE1Q
Newark Part No.88C6819
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
SD-7201GCPE1Q is an ENFORCER weather-resistant mushroom-cap RTE plate. It is ideal for many outdoor access situations, with a 1-1/2″ (38mm) diameter mushroom-cap (green or red), single-gang faceplate, and NO/NC contact rated 50A at 24V AC.
- ETL, conforms to UL Std. 294
- Brushed stainless-steel face-plate
- “Exit” and “Salida” silk-screened on plate
- Fits into standard single-gang box
- Green mushroom cap push button
- IP65 weatherproof IP rating
- Operating temperature range from -40°C to 75°C
- Dimension is 4-1/2″x2-3/4″x2-3/4″
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate