You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

110061381

Development Kit, NVIDIA Jetson Xavier NX, ARM CPU, Volta GPU, 8GB RAM, 16GB eMMc, J2021, JETPACK

New

SEEED STUDIO 110061381
×
×

The actual product may differ from image shown

Manufacturer Part No:
110061381
Newark Part No.:
62AK4319
Technical Datasheet:
110061381   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
ARM

:
-

:
-

:
NVIDIA Jetson Xavier NX 8GB/16GB, Reference Carrier Board J202, Heatsink, Case, Power Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

110061381 is a reComputer J2021-Edge AI device with Jetson Xavier NX 8GB module. reComputer J2021 is a powerful and compact intelligent edge box to bring up to 21TOPS modern AI performance to the edge. The full system includes the same form factor carrier board as the Jetson NX Developer Kit, one Jetson Xavier NX production module, a heatsink, and a power adapter. reComputer J2021 is preinstalled with Jetpack 4.6.1, simplifies development, and fit for deployment for edge AI solution providers working in video analytics, object detection, natural language processing, medical imaging, and robotics across industries of smart cities, security, industrial automation, smart factories.
  • USB 3.1 ports(4x), M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin
  • Power-efficient: 10W, delivering high performance, accurate, multi-modal AI inference at the edge
  • Expandable with onboard interfaces & reComputer case able to mount on wall w/ mounting holes on back
  • Small form factor of 5.11" x4.72" x 1.96"

4 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/5/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,057.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,057.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --