New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      8.16.28 J-LINK ULTRA+

                      Programmer, J-Link Ultra+, JTAG, SWD, 3MB/s Download Speed, J-Link Plus Compatible

                      SEGGER 8.16.28 J-LINK ULTRA+
                      SEGGER 8.16.28 J-LINK ULTRA+
                      SEGGER 8.16.28 J-LINK ULTRA+
                      SEGGER 8.16.28 J-LINK ULTRA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEGGER
                      Manufacturer Part No8.16.28 J-LINK ULTRA+
                      Newark Part No.46W3299
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      56 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,074.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,074.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEGGER
                      Manufacturer Part No8.16.28 J-LINK ULTRA+
                      Newark Part No.46W3299
                      Technical Datasheet

                      Data Sheet

                      IC Product TypeDebugger Probe
                      Silicon Family NamePIC32, RX
                      Core ArchitectureARM
                      Core Sub-ArchitectureARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
                      Kit ContentsJ-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable
                      FeaturesCompatible to the Std J-Link, USB 2.0 Interface, Download Speed Upto 3Mbyte/Sec, SWD/SWV/SWO Support
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 8.16.28 J-LINK ULTRA+ is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC software. Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built-in FPGA and High speed USB interface. It connects via USB to a PC running Microsoft Windows 2000 or later. J-link ULTRA has a built-in 20-pin JTAG/SWD connector.

                      • High-speed USB 2.0 interface
                      • Debug interface (JTAG/SWD) speed up to 15MHz
                      • Download speed up to 3MBps
                      • Supports Serial Wire Debug (SWD) and Serial Wire Viewer (SWV)
                      • -5 to 60°C Operating temperature

                      Applications

                      Embedded Design & Development

                      Contents

                      J-Link ULTRA+ with Standard 20-pin 0.1" male connector, 20-pin, 0.1" Target ribbon cable, USB cable.

                      Technical Specifications

                      IC Product Type

                      Debugger Probe

                      Core Architecture

                      ARM

                      Kit Contents

                      J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable

                      Product Range

                      -

                      Silicon Family Name

                      PIC32, RX

                      Core Sub-Architecture

                      ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5

                      Features

                      Compatible to the Std J-Link, USB 2.0 Interface, Download Speed Upto 3Mbyte/Sec, SWD/SWV/SWO Support

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (3)

                      element14 Technical Page EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.