Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0512TQTNT
Newark Part No.79AK9486
Product RangeRailClamp Series
Technical Datasheet
9,845 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.332 |
50+ | $0.332 |
100+ | $0.332 |
250+ | $0.332 |
500+ | $0.332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0512TQTNT
Newark Part No.79AK9486
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleSGP1006N3T
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd170W
Product RangeRailClamp Series
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
3Pins
Power Dissipation Pd
170W
Automotive Qualification Standard
AEC-Q100
Diode Case Style
SGP1006N3T
Operating Voltage
5V
Product Range
RailClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability