Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3346P.TNT
Newark Part No.79AK9437
Product RangeRailClamp Series
Technical Datasheet
Packaging Options
16,878 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.711 |
50+ | $0.648 |
100+ | $0.598 |
250+ | $0.598 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3346P.TNT
Newark Part No.79AK9437
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max4.5V
Diode Case StyleSGP2708N7
No. of Pins7Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
4.5V
No. of Pins
7Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SGP2708N7
Operating Voltage
3.3V
Product Range
RailClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability