Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP7528T.TNT
Newark Part No.67W2848
Product RangeRailClamp Series
Technical Datasheet
9,968 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.449 |
| 50+ | $0.449 |
| 100+ | $0.449 |
| 250+ | $0.449 |
| 500+ | $0.449 |
| 1000+ | $0.449 |
| 2500+ | $0.449 |
| 5000+ | $0.449 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP7528T.TNT
Newark Part No.67W2848
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleDFN2611
No. of Pins9Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
9Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN2611
Operating Voltage
5V
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability