You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SX1262DVK1CAS
Evaluation Kit, SX1262 LoRa Sub-GHz RF Transceiver, G/FSK, 915MHz, 170dB, mbed
- Manufacturer:
- SEMTECH SEMTECH
- Manufacturer Part No:
- SX1262DVK1CAS
- Newark Part No.:
- 02AH4167
Product Overview
- Based on SX1262
- 4 PCB layers
- XTAL 32MHz Ref Clock
- 22dBm Tx out power
- E428V03A PCB version number
- RF switch matching
Contents
2x SX1262MB1CAS module w/ST Nucleo Board & Touch Screen, 2 connection cables Mini-USB/USB, 2 antennas 868/915MHZ, 2 Mini-USB cables, 2 Touch screen styluses, Read-me note.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wireless Connectivity
- :
- Semtech
- :
- SX1262
- :
- LoRa Transceiver
- :
- 2x SX1262MB1CAS Mod w/ST Nucleo Board & Touch Screen, 2x Cables/Antennas/Touch Screen Styluses, Note
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each