You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SX1276RF1IAS
Evaluation Kit, SX1276 LoRa Sub-GHz RF Transceiver, 168dB, 169MHz/868MHz, TXCO, Antennas
- Manufacturer:
- SEMTECH SEMTECH
- Manufacturer Part No:
- SX1276RF1IAS
- Newark Part No.:
- 56Y1142
Product Overview
- Single RF module with LoRa® SX1276 long range low power transceiver
- Configured for 169MHz frequency band (LF) or 868MHz frequency band (HF)
- Four layers PCB
- 32MHz TCXO ref clock
- Tx out power (LF/HF) of 20dBm or 14dBm
Contents
SX1276 module with antennas.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wireless Connectivity
- :
- Semtech
- :
- SX1276
- :
- LoRa Transceiver
- :
- Eval Module SX1276 w/169/868MHz Antennas
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each