Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR24B12R
Newark Part No.41X6619
Product RangeSeriesOne DR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $123.440 |
| 5+ | $119.960 |
| 10+ | $116.840 |
| 25+ | $114.130 |
| 50+ | $112.090 |
| 100+ | $110.510 |
Price for:Each
Minimum: 3
Multiple: 1
$370.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR24B12R
Newark Part No.41X6619
Product RangeSeriesOne DR Series
Technical Datasheet
Contact Configuration-
Load Current12A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min90VAC
Control Voltage Max140VAC
Product RangeSeriesOne DR Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
140VAC
SVHC
No SVHC (12-Jan-2017)
Load Current
12A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
90VAC
Product Range
SeriesOne DR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate