Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMPDCD3
Newark Part No.01M8345
Product RangeMP Series
Technical Datasheet
166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.560 |
Price for:Each
Minimum: 1
Multiple: 1
$42.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMPDCD3
Newark Part No.01M8345
Product RangeMP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min3VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeMP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
3VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
3A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
MP Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate