You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DPP902S000
Development Board, Arduino, Genuino, Digital Weather Shield Sensor
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- DPP902S000
- Newark Part No.:
- 03AC1348
- Technical Datasheet:
- DPP902S000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sensor Solutions - TE Connectivity
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino & Genuino Development Boards
- :
- MEAS Weather Shield Board
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 0% to 100% relative humidity range, -40°C to 125°C temperature (HTU21D sensor)
- MS5637 measures pressure from 300mbar to 1200mbar, temperature from -40°C to 125°C
- Operating pressure range 300 to 1200mbar and 0% to 100% RH range at same time (MS8607 sensor)
- Measures temperature from -40°C to 125°C, accuracy from 0.1°C to 0.5°C (TSYS0101 sensor)
- Contactless temperature measurement from 0°C to 100°C (TSD305-1C55)
- Compatible with the ARDUINO/Genuino setting
- Dimension is 57.60721mm x 53.3149mm
Applications
Embedded Design & Development
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each