You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KIT-INS-H2S-03
Air Quality Meter, -20 °C, 50 °C, 20% to 90%, 0ppm to 400ppm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- KIT-INS-H2S-03
- Newark Part No.:
- 98Y0265
- Technical Datasheet:
- KIT-INS-H2S-03 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -20°C
- :
- 50°C
- :
- 20% to 90%
- :
- -
- :
- 0ppm to 400ppm
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Intended range from 0ppm to 400ppm
- Resolution is 1ppm
- Accuracy is +/- 10% of reading or +/- 1ppm (whichever is higher)
- Size is 3.2″ x 2.2″ x 0.9″ and weight is 4ounces
- CR123A battery with 2years life time (without alarms on)
- 10ppm low, 15ppm high alarm set points
- Visual LCD/LED, audible buzzer (80-85dB) and vibrate mode alarm
- Temperature range from -4°F to +122°F (-20°C to 50°C), humidity range from 20% to 90% RH continuous
- Amperometric type electrochemical sensor, IP 67 rating, steel alligator clip with lanyard loop
Applications
Test & Measurement
Contents
Industrial pro hydrogen sulphide detector, Pump kit, Storage case.
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 2/20/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $281.26 | |
5+ | $271.89 | |
10+ | $262.75 | |
25+ | $243.95 | |
50+ | $239.29 |
Pricing is unavailable. Please contact customer services.