Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $600.070 |
| 5+ | $541.220 |
| 10+ | $478.240 |
| 25+ | $444.920 |
| 50+ | $405.760 |
Price for:Each
Minimum: 1
Multiple: 1
$600.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoUC30-21516B
Newark Part No.01AM9203
Product RangeUC30 Series
Frequency80kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUC30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency
80kHz
Operating Temperature Max
70°C
Product Range
UC30 Series
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate