You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3SE51120CH01
LIMIT SW, SPST, ADJ ROLLER LEVER/6A/240V ROHS COMPLIANT: YES
- Manufacturer:
- SIEMENS SIEMENS
- Manufacturer Part No:
- 3SE51120CH01
- Newark Part No.:
- 89AH1863
- Technical Datasheet:
- 3SE51120CH01 Datasheet
Product Range Selector (SIRIUS 3SE5)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable Roller Lever
- :
- SPST-NO, SPST-NC
- :
- 6A
- :
- 240V
- :
- -
- :
- SIRIUS 3SE5
- :
- 3A
- :
- 24V
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 8/7/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
UK Stock
Delivery in 2-4 business days from our UK warehouse for in stock items
Delivery in 2-4 business days
(UK Stock)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | $187.21 | |
10+ | $174.64 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.