Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613C330K
Newark Part No.18R3745
Product Range3613C Series
Also Known As1-1624094-3, 3613C 33UH 10%
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 500
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613C330K
Newark Part No.18R3745
Product Range3613C Series
Also Known As1-1624094-3, 3613C 33UH 10%
Technical Datasheet
Inductance33µH
Product Range3613C Series
DC Resistance Max4ohm
Self Resonant Frequency11MHz
DC Current Rating160mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
DC Resistance Max
4ohm
DC Current Rating
160mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
Product Range
3613C Series
Self Resonant Frequency
11MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate