Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613C470K
Newark Part No.18R3748
Product Range3613C Series
Also Known As1-1624094-6, 3613C 47UH 10%
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.287 |
| 2000+ | $0.281 |
| 4000+ | $0.273 |
| 6000+ | $0.265 |
| 10000+ | $0.246 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$287.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613C470K
Newark Part No.18R3748
Product Range3613C Series
Also Known As1-1624094-6, 3613C 47UH 10%
Technical Datasheet
Inductance47µH
Product Range3613C Series
DC Resistance Max5ohm
Self Resonant Frequency10MHz
DC Current Rating140mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
DC Resistance Max
5ohm
DC Current Rating
140mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Product Range
3613C Series
Self Resonant Frequency
10MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Technical Docs (3)
Alternatives for 3613C470K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate