Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A100K
Newark Part No.18R3774
Product Range3615 Series
Also Known As1624097-1, 3615A-10-3525-10 10UH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $5.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$11,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A100K
Newark Part No.18R3774
Product Range3615 Series
Also Known As1624097-1, 3615A-10-3525-10 10UH
Technical Datasheet
Inductance10µH
DC Resistance Max600mohm
Self Resonant Frequency42MHz
DC Current Rating1.2A
Inductor Case StyleSMD
Product Range3615 Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialIron Powder
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
42MHz
Inductor Case Style
SMD
Inductance Tolerance
± 10%
Core Material
Iron Powder
DC Resistance Max
600mohm
DC Current Rating
1.2A
Product Range
3615 Series
Inductor Construction
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 3615A100K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate