Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615AR10K
Newark Part No.18R3770
Product Range3615 Series
Also Known As1-1624097-2, 3615A-10-3501-10 0.10UH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $5.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$11,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615AR10K
Newark Part No.18R3770
Product Range3615 Series
Also Known As1-1624097-2, 3615A-10-3501-10 0.10UH
Technical Datasheet
Inductance100nH
DC Resistance Max27mohm
Self Resonant Frequency550MHz
DC Current Rating3.5A
Product Range3615 Series
Inductor Case StyleSMD
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialPhenolic
Product Length13mm
Product Width5mm
Product Height5.3mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
550MHz
Product Range
3615 Series
Inductance Tolerance
± 10%
Core Material
Phenolic
Product Width
5mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
27mohm
DC Current Rating
3.5A
Inductor Case Style
SMD
Inductor Construction
Shielded
Product Length
13mm
Product Height
5.3mm
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate