Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501J12NJTDG
Newark Part No.18R3857
Product Range3650 Series
Also Known As1624112-2
Technical Datasheet
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501J12NJTDG
Newark Part No.18R3857
Product Range3650 Series
Also Known As1624112-2
Technical Datasheet
Inductance12nH
DC Resistance Max130mohm
Product Range3650 Series
Self Resonant Frequency4GHz
DC Current Rating700mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor Construction-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12nH
Product Range
3650 Series
DC Current Rating
700mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
-
DC Resistance Max
130mohm
Self Resonant Frequency
4GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Alternatives for 36501J12NJTDG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate