Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501JR11JTDG
Newark Part No.51R8634
Product Range3650 Series
Also Known As8-1624112-7, 3650 0603 0.11uH 5% 2K RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.207 |
| 4000+ | $0.201 |
| 8000+ | $0.195 |
| 12000+ | $0.186 |
| 20000+ | $0.176 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501JR11JTDG
Newark Part No.51R8634
Product Range3650 Series
Also Known As8-1624112-7, 3650 0603 0.11uH 5% 2K RL
Technical Datasheet
Inductance110nH
DC Resistance Max0.61ohm
Product Range3650 Series
Self Resonant Frequency1.35GHz
DC Current Rating300mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor Construction-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
110nH
Product Range
3650 Series
DC Current Rating
300mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
-
DC Resistance Max
0.61ohm
Self Resonant Frequency
1.35GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate