Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4330-B1-FM
Newark Part No.49X9776
Technical Datasheet
Frequency Min240MHz
RF Primary FunctionReceiver
Frequency Max960MHz
RF / IF ModulationFSK, GFSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensitivity dBm-101dBm
Data Rate256Kbps
IC Case / PackageQFN
No. of Pins20Pins
Receiving Current18.5mA
Frequency Response RF Min240MHz
Frequency Response RF Max960MHz
RF Receiver ApplicationsRemote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
RF IC Case StyleQFN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
240MHz
Frequency Max
960MHz
Supply Voltage Min
1.8V
Sensitivity dBm
-101dBm
IC Case / Package
QFN
Receiving Current
18.5mA
Frequency Response RF Max
960MHz
RF IC Case Style
QFN
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
RF Primary Function
Receiver
RF / IF Modulation
FSK, GFSK, OOK
Supply Voltage Max
3.6V
Data Rate
256Kbps
No. of Pins
20Pins
Frequency Response RF Min
240MHz
RF Receiver Applications
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability