You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOLAHD SLT12-20404-12T

Linear Power Supply, 3 Outputs, 10 W, 5 V, 2 A, 15 V, 400 mA

SOLAHD SLT12-20404-12T
×

The actual product may differ from image shown

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SLT12-20404-12T
Newark Part No.:
93K6609
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
SLT12-20404-12T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Silver Line Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
3Outputs

:
10W

:
100V

:
5V

:
240V

:
2A

:
15V

:
400mA

:
100V AC to 240V AC

:
Silver Line Series

:
Fixed

:
12V

:
400mA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

The SLT12-20404-12T is a Silver-Line-series 2A/5VDC 10W fixed three-output Linear Power Supply, easy-to-install screw terminal connections with industry standard footprint, universal input and approvals (115/230VAC), low noise, extremely quiet DC output, for noise sensitive or analogue circuitry. Fast transient response. Ideal for test applications. Built-in OVP on 5V models, 3mV maximum peak-to-peak.
  • Automatic resetting overload protection
  • Short-circuit protection
  • 0 to +50°C Operating temperature range

Applications

Industrial, Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics, Test & Measurement

13 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/3/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$199.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price
 
 
1+ $199.96
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $191.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $185.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $179.97