You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SLSWPS1500

Sensor, Switch, 139.35 m, 110 °

SQUARE D BY SCHNEIDER ELECTRIC SLSWPS1500
×
×

The actual product may differ from image shown

Manufacturer Part No:
SLSWPS1500
Newark Part No.:
09P6777
Technical Datasheet:
SLSWPS1500   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
139.35m

:
110°

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SLSWPS1500 is a wall-mounted Passive Infrared (PIR) Occupancy Sensor accurately detects occupancy and automatically switches lighting on and off as needed. This sensor is wall- or ceiling-mounted for superior motion detection. The PIR occupancy sensor has three interchangeable lenses for custom coverage patterns. The wide angle lens has a 2500sq.ft coverage area when the sensor is mounted 8ft high, the long range lens has a 102 linear feet coverage area at 10ft. high and the high bay lens has a 54 linear foot coverage area at 30ft. high. With a 110° field of view the wall-mounted PIR occupancy sensor is ideal for warehouse, business and office settings. Wall-mount sensors also incorporate an integral light level sensor to prevent lighting from switching ON when sufficient ambient light is present, such as is commonly found in windowed areas. Installation and configuration is simple.
  • Interchangeable lenses for custom coverage patterns
  • 110° Field of view
  • Light level sensing (from 0.5 to 250 foot-candles)
  • Adjustable time delay (pre-set time delays from 15 seconds to 30 minutes)
  • Automatic adaptive technology adjusts the time delay for maximum energy savings
  • Adjustable sensitivity (from 60 to 100%)
  • Isolated relay
  • Red LED motion indicator
  • Front located adjustment access cover
  • UL/cUL listed

Applications

Sensing & Instrumentation, Building Automation, Security, HVAC

Contents

Sensor unit, 1x Mounting hardware kit (for ceiling tile mounting), 2x #8 x 32 Screws, 1x Long range lens, 1x High bay lens, 1-sheet Masking strip.

Warnings

Apply appropriate personal protective equipment (PPE) and follow safe electrical work practices. This equipment must be installed and serviced by qualified electrical personnel.
Best Seller

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$255.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $255.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $228.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --