New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermostats
                      Print Page

                      01141.0-00

                      Thermostat, Compact, KTS 011 Series, 0°C to +60°C, Normally Open, 10 A at 250 Vac, DIN Rail

                      STEGO 01141.0-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTEGO
                      Manufacturer Part No01141.0-00
                      Newark Part No.69C7058
                      Product RangeKTS 011 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSTEGO
                      Manufacturer Part No01141.0-00
                      Newark Part No.69C7058
                      Product RangeKTS 011 Series
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionThermoelectric Cooler
                      Thermostat TypeProgrammable
                      Thermostat Set Point0°C to +60°C
                      Reset Temperature-
                      Thermostat Set Point0
                      Contact Rating10A at 250VAC
                      Switching Temperature-
                      Contact OperationNormally Open
                      Load Type0
                      Switching Voltage Max120VAC
                      Load TypeResistive
                      Switching Current Max15A
                      Thermostat MountingDIN Rail
                      Thermostat Terminals-
                      Product RangeKTS 011 Series
                      SVHCLead (16-Jan-2020)

                      Product Overview

                      01141.0-00 is a small compact thermostat.

                      • Large setting range, small size, simple to mount, high switching performance
                      • 7K (±4K tolerance) switch temperature difference
                      • Thermostatic bimetal sensor element
                      • Snap-action contact type, <gt/> 100,000 cycles service life
                      • Maximum inrush current AC is 16A for 10sec
                      • Plastic according to UL94 V-0, light grey casing
                      • Dimension is 60 x 33 x 43mm
                      • Operating/storage temperature range from -45 to +80°C
                      • IP20 protection type
                      • 0 to +60°C setting range

                      Technical Specifications

                      Transducer Function

                      Thermoelectric Cooler

                      Thermostat Set Point

                      0°C to +60°C

                      Thermostat Set Point

                      0

                      Switching Temperature

                      -

                      Load Type

                      0

                      Load Type

                      Resistive

                      Thermostat Mounting

                      DIN Rail

                      Product Range

                      KTS 011 Series

                      Thermostat Type

                      Programmable

                      Reset Temperature

                      -

                      Contact Rating

                      10A at 250VAC

                      Contact Operation

                      Normally Open

                      Switching Voltage Max

                      120VAC

                      Switching Current Max

                      15A

                      Thermostat Terminals

                      -

                      SVHC

                      Lead (16-Jan-2020)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.