Print Page
Image is for illustrative purposes only. Please refer to product description.
632 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.150 |
| 4+ | $29.510 |
Price for:Each
Minimum: 1
Multiple: 1
$32.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No30-2485
Newark Part No.71Y5463
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Complete UHF/VHF Antenna Kit Complete HDTV antenna kit contains everything you need for connecting and installing the provided antenna. to see our expanded line of Stellar Labs Outdoor Antennas.
- Kit Contents
- UHF/VHF antenna
- Mast pole with attached wall bracket
- Wall anchors
- 50' of RG59/U cable, pre-terminated with male F connectors
- Compact design that can be mounted virtually anywhere
- Extremely durable
- Receives UHF and VHF signals :
- Outdoor antenna is engineered to receive UHF and VHF signals for digital and high definition television
- Frequency range: 174~230, and 470~862Mhz
- Gain: 4-7dB (VHF) 7.5-12dB (UHF)
- Maximum front/back ratio: 7-12dB (VHF) 10-16dB (UHF)
- Horizontal beam width: 80° (VHF) 50° (UHF)
- Impedance: 75ohm
- Length: 31.9”"
Applications
Antennas, Wireless
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate