You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SK6201

1/0 GA Car Audio Power Wiring Kit 6000 Series

STINGER SK6201
×
×

The actual product may differ from image shown

Manufacturer:
STINGER STINGER
Manufacturer Part No:
SK6201
Newark Part No.:
33AC5911

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Stinger’s wiring kits come with 21 feet of premium power wire to provide peak performance for today’s high power car audio systems. Designed specifically for car audio systems up to 4000 Watts or 300 Amps. Also available in a 4GA Power Wiring Kit
  • Designed specifically for car audio systems up to 4000 Watts or 300 Amps
  • Made from 100% oxygen-free Copper for a pure uninterrupted transfer of power
  • Tru-Spec cables/wires
  • Tinned conductors for corrosion resistance
  • Pre-installed black nylon mesh covering protects power & ground wire from damage
  • ANL style fuse holder (SHD201) for maximum power delivery and safety
  • Matte finish hyper-twist wire construction provides excellent flexibility
  • Pre-terminated power connections provide reliable performance
  • Includes:
  • 18' Matte Blue Hyper-Twist 1/0GA Power Wire, 3' Matte Clear Hyper-Twist 1/0GA Ground Wire, 17' Matte Blue 18GA Remote Turn-On Wire
  • SHD201 Water Resistant ANL Fuse Holder, 300 Amp Shoc-Krome ANL Fuse, 1/0GA Crimp Ring Terminals Pre-Installed
  • Stinger Metal Installation Emblem (Badge) w/ Adhesive Backing, 16GA Blue Butt Connector, 1/0GA Snap In Protective Firewall Grommet
  • Self Drilling Mounting Screws, (10) 7” Wire Ties
Best Seller

4 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/17/23

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --