You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BTA16-600BWRG

Triac, 600 V, 16 A, TO-220AB, 1.3 V, 160 A, 50 mA

STMICROELECTRONICS BTA16-600BWRG
×
×

The actual product may differ from image shown

Manufacturer Part No:
BTA16-600BWRG
Newark Part No.:
89K1233
Technical Datasheet:
BTA16-600BWRG   Datasheet
See all Technical Docs

Product Overview

The BTA16-600BWRG is a 3-pin Snubberless Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.
  • High commutation performance
  • Low thermal resistance with clip bonding
  • Medium current operation

Applications

Motor Drive & Control, Industrial, Lighting

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
16A

:
TO-220AB

:
50mA

:
1.3V

:
1W

:
160A

:
50mA

:
1.55V

:
3Pins

:
Through Hole

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

961 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 2/19/24

To order more than shown inventory, contact sales

Available in quantity shown

$2.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.63
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --