Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA8P30-1T2
Newark Part No.57AC1873
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
| 10+ | $0.214 |
| 25+ | $0.173 |
| 50+ | $0.133 |
| 100+ | $0.092 |
| 250+ | $0.092 |
| 500+ | $0.091 |
| 1000+ | $0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA8P30-1T2
Newark Part No.57AC1873
Technical Datasheet
Clamping Voltage Vc Max11V
Diode Case StyleSOD-882T
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd300W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
11V
No. of Pins
2Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
SOD-882T
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability