You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS EVALPWD13F60

EVAL BOARD, HALF BRIDGE DRIVER

STMICROELECTRONICS EVALPWD13F60
×

The actual product may differ from image shown

Manufacturer Part No:
EVALPWD13F60
Newark Part No.:
46AC0734
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EVALPWD13F60   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The EVALPWD13F60 from STMicroelectronics is a high voltage evaluation board for PWD13F60 full bridge high density power driver. The PWD13F60 is a high density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration. The integrated power MOSFETs have a low RDS(on) of 320mohm and 600V drain-source breakdown voltage while the embedded gate drivers high side can be easily supplied by integrated bootstrap diode. The high integration of device allows loads in a tiny space to be driven efficiently. The PWD13F60 accepts a supply voltage (VCC) extending over a wide range and is protected by a low voltage UVLO detection on supply voltage. The input pin extended range allows easy interfacing with microcontrollers, DSP units or hall effect sensors. Applications includes motor drivers for industrial and home appliances, factory automation, fans and pumps, HID, ballasts, power supply units, DC-DC and DC-AC converters.
  • 48 x 53mm wide, FR-4 PCB resulting in an Rth(J-A) of 18°C/W
  • Suitable for operating as full bridge and dual independent half bridges
  • Wide input supply voltage down to 6.5V, UVLO protection on supply voltage
  • 3.3V to 15V compatible inputs with hysteresis and pull-down
  • Interlocking function to prevent cross conduction
  • Internal bootstrap diodes, QFN (10x13mm) package, very compact layout
  • Capable to drive loads up to 2ARMS without forced airflow cooling
  • Both controlling, power signals are available on pin strip for easy connection to customer's board

Applications

Motor Drive & Control, Industrial, Consumer Electronics, Automation & Process Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Half Bridge Driver

:
STMicroelectronics

:
Power Management - Motor Control

:
PWD13F60

:
Eval Board PWD13F60

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$38.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $38.97
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --