Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 10+ | $7.200 |
| 25+ | $6.690 |
| 50+ | $6.410 |
| 100+ | $6.120 |
| 250+ | $5.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISO808TR-1
Newark Part No.78AK6174
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage36V
Current Limit1.9A
On State Resistance125mohm
IC Case / PackagePowerSO-EP
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StylePowerSO-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
125mohm
No. of Pins
36Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSO-EP
No. of Channels
8Channels
Current Limit
1.9A
IC Case / Package
PowerSO-EP
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate