Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9663-TR
Newark Part No.69AH0760
Technical Datasheet
Packaging Options
4,319 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $4.280 |
| 25+ | $3.950 |
| 50+ | $3.770 |
| 100+ | $3.590 |
| 250+ | $3.410 |
| 500+ | $3.300 |
| 1000+ | $3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9663-TR
Newark Part No.69AH0760
Technical Datasheet
Supply Voltage Min4.8V
Supply Voltage Max35V
IC Package TypeTQFP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Automotive Peripheral Sensor Interface (PSI5) Transceiver IC
Supply Voltage Max
35V
No. of Pins
32Pins
Operating Temperature Max
140°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.8V
IC Package Type
TQFP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability