Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC33174DT
Newark Part No.45Y6025
Technical Datasheet
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.485 |
| 5000+ | $0.484 |
| 10000+ | $0.484 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,212.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC33174DT
Newark Part No.45Y6025
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product2.1MHz
Slew Rate Typ2V/µs
Supply Voltage Range± 2V to ± 22V
Supply Voltage Range± 2V to ± 22V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.1MHz
No. of Amplifiers4 Amplifier
Slew Rate2V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
± 2V to ± 22V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.1MHz
Slew Rate
2V/µs
Gain Bandwidth Product
2.1MHz
Supply Voltage Range
± 2V to ± 22V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Alternatives for MC33174DT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability