You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STEVAL-ISA081V1

Evaluation Board, 12W Flyback Converter, 1A SMPS Wide Input Range

STMICROELECTRONICS STEVAL-ISA081V1
×
×

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-ISA081V1
Newark Part No.:
47T9248
Technical Datasheet:
STEVAL-ISA081V1   Datasheet
See all Technical Docs

Product Overview

STEVAL-ISA081V1 demonstration board is a switched mode power supply board and it is an isolated SMPS capable of delivering a 12W output over a wide input voltage range. It is designed for a mains application focusing on cost and size effective solutions. The STEVAL-ISA081V1 SMPS generates 12V nominal output voltage using primary regulation and it is based on the VIPER26 monolithic converter, integrating a high voltage MOSFET and PWM controller in one package.
  • Input voltage 85Vrms to 305Vrms / frequency 45Hz to 66Hz
  • Voltage output1 is 12V DC, 1A (at 3.3V not loaded)
  • Voltage output2 is 3.3V DC, 100mA
  • Maximum total output current 1A
  • Standby 120mW at 230VAC
  • Short circuit protected
  • Isolation: isolated 4kV / 8mm
  • EMI: according to EN55022 Class

Applications

Power Management, Metering, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
VIPER26

:
Power Management

:
SMPS

:
Evaluation Board VIPer26


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$63.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 11
Quantity Price Your Price
 
 
1+ $63.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --