Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH240N10F7-6
Newark Part No.47AK6966
Product RangeSTripFET F7 Series
Technical Datasheet
668 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.330 |
| 25+ | $4.000 |
| 50+ | $3.680 |
| 100+ | $3.350 |
| 250+ | $3.270 |
| 500+ | $3.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH240N10F7-6
Newark Part No.47AK6966
Product RangeSTripFET F7 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id180A
On Resistance Rds(on)0.002ohm
Drain Source On State Resistance2000µohm
Transistor Case StyleH2PAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeSTripFET F7 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.002ohm
Transistor Case Style
H2PAK
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
6Pins
Product Range
STripFET F7 Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
180A
Drain Source On State Resistance
2000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability