Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL4N10F7
Newark Part No.47AK6976
Product RangeSTripFET F7 Series
Technical Datasheet
891 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $0.942 |
| 25+ | $0.889 |
| 50+ | $0.836 |
| 100+ | $0.782 |
| 250+ | $0.701 |
| 500+ | $0.619 |
| 1000+ | $0.579 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL4N10F7
Newark Part No.47AK6976
Product RangeSTripFET F7 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id4.5A
Drain Source On State Resistance0.062ohm
On Resistance Rds(on)0.062ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd35.7W
Power Dissipation35.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeSTripFET F7 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.062ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation Pd
35.7W
No. of Pins
8Pins
Product Range
STripFET F7 Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
0.062ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
35.7W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability