You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STM32F0DISCOVERY

Discovery Kit, On-board ST-LINK/V2, Can be used as a Standalone ST-LINK/V2

Date/Lot Code
STMICROELECTRONICS STM32F0DISCOVERY
Video
360°
×
×

The actual product may differ from image shown

Manufacturer Part No:
STM32F0DISCOVERY
Newark Part No.:
94T6483
Technical Datasheet:
STM32F0DISCOVERY   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F0xx

:
ARM

:
Cortex-M0

:
STM32

:
STM32 Discovery Board, Prototyping Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

STM32F0DISCOVERY helps to discover the STM32F0 Cortex-M0 features and to develop applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F051R8T6, it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons and an additional prototyping board for easy connection of additional components and modules.
  • STM32F051R8T6 microcontroller featuring 64KB Flash, 8KB RAM in an LQFP64 package
  • On board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/V2
  • Board power supply through USB bus or from an external 5V supply voltage
  • External application power supply 3V and 5V
  • Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
  • Additional board is provided and can be connected to extension connector for even easier prototyping

Applications

Consumer Electronics, Portable Devices, Industrial, Security

Contents

STM32 discovery board, Prototyping board.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

371 In stock Need more?

Order before 8pm EST Standard Shipping

80 deliver in 2-3 days from our US warehouse
291 deliver in 2-4 business days - UK Stock

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$9.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --