Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.364 |
| 2000+ | $0.352 |
| 4000+ | $0.339 |
| 6000+ | $0.325 |
| 10000+ | $0.311 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN790A
Newark Part No.07X1952
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Continuous Collector Current3A
Power Dissipation1.6W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Power Dissipation
1.6W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STN790A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability