Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200R04TV1
Newark Part No.50P8766
Product RangeSTTH2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $27.540 |
5+ | $23.790 |
10+ | $21.100 |
25+ | $20.380 |
50+ | $19.730 |
100+ | $19.360 |
Price for:Each
Minimum: 1
Multiple: 1
$27.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200R04TV1
Newark Part No.50P8766
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current100A
Forward Voltage Max1.35V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Diode MountingPanel
Product RangeSTTH2
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH200R04TV1 is an ultrafast Recovery Diode features very low switching losses, high frequency and high pulsed current operation. The STTH200R04TV series uses ST's new 400V planar Pt doping technology. It is specially suited for switching mode base drive and transistor circuits, such as welding equipment.
- Low leakage current
- 150A RMS forward current
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.35V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
100A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1kA
Product Range
STTH2
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate