Print Page
Image is for illustrative purposes only. Please refer to product description.
257 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.380 |
| 25+ | $1.250 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $0.959 |
| 500+ | $0.809 |
| 1000+ | $0.754 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH24IDT
Newark Part No.33R1395
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product25MHz
Slew Rate Typ15V/µs
Supply Voltage Range3V to 30V
Supply Voltage Range3V to 30V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage2.5mV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth25MHz
No. of Amplifiers4 Amplifier
Slew Rate15V/µs
Product Overview
High performance quad bipolar operational amplifier offering a single supply operation from 3V to 30V with very good performances.
- 14nV/√Hz low voltage noise
- No phase inversion
- 2KV ESD tolerance
- Latch-up immunity
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
15V/µs
Supply Voltage Range
3V to 30V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
25MHz
Slew Rate
15V/µs
Gain Bandwidth Product
25MHz
Supply Voltage Range
3V to 30V
IC Case / Package
SOIC
Amplifier Type
High Gain
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate