You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4200-003
Encoder Interface, 420 Series, Matrix Output to RS-232, Keyboard Applications
- Manufacturer:
- STORM INTERFACE STORM INTERFACE
- Manufacturer Part No:
- 4200-003
- Newark Part No.:
- 93K7640
- Product Range
- 420 Series
- Technical Datasheet:
- 4200-003 Datasheet
Product Range Selector (420 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Matrix Output
- :
- RS-232
- :
- 420 Series
Technical Documents (5)
Product Overview
- 5VDC Input power
- -20 to 70°C Temperature range
Applications
Computers & Computer Peripherals
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | $107.49 | |
5+ | $104.23 | |
10+ | $101.16 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.