Print Page
CAT6-P-WT
Networking Cable, Plenum Enhanced, Unshielded, Cat6, 23 AWG, 0.26 mm², 1000 ft, 304.8 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $361.900 |
| 3+ | $351.050 |
Price for:Box of 1000
Minimum: 1
Multiple: 1
$361.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT6-P-WT
Newark Part No.43W5681
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorWhite
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.8mm
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. Cat6 Plenum UTP CMP Wire Ideal for commercial and residential wire runs where local code requires plenum fire-rated premise wiring installation.
- 23awg conductors in plenum PVC
- Meets CAT6enhanced 550MHz electrical requirements
- UL CMPrated and CSA approved.
- Verified to TIA/EIA568B. 2 standards
- Put-up: pull-box
- Jacket color: White.
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
5.8mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
0.26mm²
Reel Length (Metric)
304.8m
Jacket Color
White
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate