You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

217CU

Variable, Manually Operated, Open, Single Phase, 50Hz / 60Hz, 240V, 240V

SUPERIOR ELECTRIC 217CU
×
×

The actual product may differ from image shown

Manufacturer Part No:
217CU
Newark Part No.:
32M1445
Product Range
POWERSTAT Series
Technical Datasheet:
217CU   Datasheet
See all Technical Docs

Product Range Selector (POWERSTAT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Manually Operated

:
240VAC

:
Open

:
5A

:
240VAC

:
Single Phase

:
50Hz / 60Hz

:
240V

:
240V

:
-

:
CCW, CW

:
Surface Mount

:
POWERSTAT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 217CU is a POWERSTAT Variable Transformer with rugged mechanical construction. This POWERSTAT Transformer feature POWERKOTE coils for longer life, increased ratings, greater overload capacities and better resistance to fungus, salt spray and other contaminating atmospheres. The commutator of the new POWERKOTE coil is embedded in a high temperature material which holds the windings in place, even under severe overloads. As a result, POWERSTAT variable transformer with POWERKOTE coils provide higher output ratings than ordinary variable transformers. To permit maximum utilization of POWERSTAT variable transformer, output ratings are given for both constant current and constant impedance loads.
  • 60 to 1500Hz Operating frequency range
  • Excellent regulation
  • High efficiency
  • Negligible waveform distortion
  • Precious metal plated commutator
  • Long life
  • Low operating torque
  • Linear output voltage
  • Smooth control

Applications

Industrial

Best Seller

2 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/17/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$884.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $884.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --