Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD064GN1AM1TB-I-CE-2A1-STD
Newark Part No.09AN3260
Product RangeS-52u Performance Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.250 |
Price for:Each
Minimum: 1
Multiple: 1
$211.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD064GN1AM1TB-I-CE-2A1-STD
Newark Part No.09AN3260
Product RangeS-52u Performance Series
Flash Memory Card TypeMicroSDXC Card, UHS-1, Class 10/U3/V30/A2
Memory Capacity64GB
Standard Speed ClassClass 10
UHS StandardUHS-I U3
Video Speed ClassV30
App RatingA2
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS-52u Performance Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-1, Class 10/U3/V30/A2
Standard Speed Class
Class 10
Video Speed Class
V30
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
64GB
UHS Standard
UHS-I U3
App Rating
A2
Operating Temperature Min
-40°C
Product Range
S-52u Performance Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
