Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4S56AH
Newark Part No.59AJ2254
Technical Datasheet
1,410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.637 |
| 10+ | $0.405 |
| 25+ | $0.360 |
| 50+ | $0.313 |
| 100+ | $0.268 |
| 250+ | $0.239 |
| 500+ | $0.208 |
| 1000+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4S56AH
Newark Part No.59AJ2254
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage56V
Clamping Voltage Max90.9V
Diode Case StyleSOD-128
No. of Pins2Pins
Minimum Breakdown Voltage62.6V
Maximum Breakdown Voltage69.2V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
56V
Diode Case Style
SOD-128
Minimum Breakdown Voltage
62.6V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
90.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
69.2V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability