Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2012T1R5MD
Newark Part No.46T8526
Product RangeBR Series
Also Known AsLSQPB201214T1R5MD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2012T1R5MD
Newark Part No.46T8526
Product RangeBR Series
Also Known AsLSQPB201214T1R5MD
Technical Datasheet
Inductance1.5µH
DC Resistance Max90mohm
Product RangeBR Series
Self Resonant Frequency390MHz
DC Current Rating1.1A
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.5µH
Product Range
BR Series
DC Current Rating
1.1A
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.4mm
DC Resistance Max
90mohm
Self Resonant Frequency
390MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate